- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.313.3801.70
1.313.3801.70
Sealcon LLC
Fittings Dome Fitting 0.68inch Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 0.68inch Male Nylon
Search Keywords: 1313380170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.313.3801.70
-
Alias/AKA:ED09NA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:0.68 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,808
Ships today, if you order in
On Order:
6,246
can ship 6/8/26
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$10.92
50
$10.43
100
$10.13
250
$9.04
500
$8.41
1,000
$8.30
2,500 +
$7.99
Click for Quote
Log in
to unlock special pricing