- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.313.2101.14
1.313.2101.14
Sealcon LLC
Fittings Dome Fitting 1.12inch Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 1.12inch Male Nylon
Search Keywords: 1313210114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.313.2101.14
-
Alias/AKA:ED21AA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:1.12 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$28.82
30
$27.14
50
$26.76
100
$25.66
250
$23.59
500
$22.25
1,000 +
$21.68
Click for Quote
Log in
to unlock special pricing