- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.299.4800.15
1.299.4800.15
Sealcon LLC
Fittings Dome Fitting 2.34inch Female Teflon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 2.34inch Female Teflon
Search Keywords: 1299480015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.299.4800.15
-
Alias/AKA:CD48AR-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Dome Fitting
-
Material:Teflon
-
Connection Type:Female
-
Connection Size:2.34 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$98.89
5
$91.51
10
$88.85
20
$83.99
50
$81.75
100 +
$80.67
Click for Quote
Log in
to unlock special pricing