- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.299.3600.14
1.299.3600.14
Sealcon LLC
Fittings Dome Fitting 1.85inch Female Teflon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 1.85inch Female Teflon
Search Keywords: 1299360014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.299.3600.14
-
Alias/AKA:CD36AA-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Dome Fitting
-
Material:Teflon
-
Connection Type:Female
-
Connection Size:1.85 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$59.98
5
$56.53
10
$55.67
30
$53.39
50
$51.91
100
$51.25
250 +
$48.89
Click for Quote
Log in
to unlock special pricing