- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.299.3400.71
Sealcon LLC
1.299.3400.71
The 1.299.3400.71 is a PG 29 liquid-tight dome strain relief fitting with a PVDF body and FPM insert, designed for high/low te ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.299.3400.71
-
Alias/AKA:CD21NR-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Teflon
-
Connection Type:Female
-
Connection Size:1.05 in