- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.299.1200.71
1.299.1200.71
Sealcon LLC
Fittings Dome Fitting 0.83inch Non-Thread Teflon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 0.83inch Non-Thread Teflon
Search Keywords: 1299120071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.299.1200.71
-
Alias/AKA:CD13NR-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Teflon
-
Connection Type:Non-Thread
-
Connection Size:0.83 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$10.72
50
$9.96
100
$9.67
250
$8.88
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing