- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.299.1200.70
1.299.1200.70
Sealcon LLC
Fittings Dome Fitting 0.83inch Female Teflon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 0.83inch Female Teflon
Search Keywords: 1299120070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.299.1200.70
-
Alias/AKA:CD13NA-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Teflon
-
Connection Type:Female
-
Connection Size:0.83 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
552
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$11.50
25
$10.42
50
$9.96
100
$9.67
250
$8.88
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing