- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.293.2001.50
1.293.2001.50
Sealcon LLC
Fittings Flex Fitting 0.79inch Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Flex Fitting 0.79inch Nylon
Search Keywords: 1293200150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.293.2001.50
-
Alias/AKA:CF20MA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Flex Fitting
-
Material:Nylon
-
Connection Type:N/A
-
Connection Size:0.79 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.24
100
$2.17
250
$1.96
500
$1.81
1,000
$1.71
2,500
$1.67
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing