- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.293.1217.70
1.293.1217.70
Sealcon LLC
Fittings Flex Fitting 0.83inch Female Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Flex Fitting 0.83inch Female Nylon
Search Keywords: 1293121770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.293.1217.70
-
Alias/AKA:CF16NA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Flex Fitting
-
Material:Nylon
-
Connection Type:Female
-
Connection Size:0.83 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
513
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$2.63
100
$2.14
250
$1.94
500
$1.80
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500 +
$1.60
Click for Quote
Log in
to unlock special pricing