- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.293.0901.14
Sealcon LLC
1.293.0901.14
Fittings Flex Fitting 0.6inch Female Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.293.0901.14
-
Alias/AKA:CF09AA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Flex Fitting
-
Material:Nylon
-
Connection Type:Female
-
Connection Size:0.6 in