- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1.293.0701.15
1.293.0701.15
Sealcon LLC
Liquid tight strain relief fittings with flex protection made of nylon 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquid tight strain relief fittings with flex protection made of nylon 6/6
Search Keywords: 1293070115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.293.0701.15
-
Alias/AKA:CF07AR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fitting
-
Color:Black
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Buy all 26 in-stock or the regular minimum order quantity of 50
Stock lot only:
26
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1.441
50
$1.310
250
$1.210
500
$1.140
1,000
$1.110
2,500
$1.090
5,000
$1.080
7,500
$1.060
10,000 +
$1.030
Click for Quote
Log in
to unlock special pricing