- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.293.0700.14
1.293.0700.14
Sealcon LLC
Fittings Flex Fitting 0.49inch Female Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Flex Fitting 0.49inch Female Nylon
Search Keywords: 1293070014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.293.0700.14
-
Alias/AKA:CF07AA-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Flex Fitting
-
Material:Nylon
-
Connection Type:Female
-
Connection Size:0.49 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
617
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.28
250
$1.20
500
$1.11
1,000
$1.09
2,500
$1.07
5,000
$1.05
7,500
$1.04
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing