Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

1.262.3600.11

Lock nuts made of plastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lock nuts made of plastic
Search Keywords: 1262360011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: 1.262.3600.11
Alias/AKA: NP-36-GY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Thread Size: PG 36
Width Across Flats: 60 mm
Body Thickness: 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.262.3600.11 RoHS compliant?
Yes, 1.262.3600.11 is RoHS compliant.
What is the lead time for 1.262.3600.11?
The standard lead time for 1.262.3600.11 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$3.27
100
$2.66
250
$2.40
500
$2.20
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!