- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 1.262.1200.70
1.262.1200.70
Sealcon LLC
Nuts Hex Hex 27mm 6mm Nylon 0.5 NPT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nuts Hex Hex 27mm 6mm Nylon 0.5 NPT
Search Keywords: 1262120070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.262.1200.70
-
Alias/AKA:NN-13-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:0.5 NPT
-
Finish:N/A
-
Width Across Flats:27 mm
-
Body Thickness:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,258
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.3596
500
$0.2726
2,500
$0.2449
5,000
$0.2380
7,500
$0.2315
25,000
$0.2158
50,000 +
$0.2152
Click for Quote
Log in
to unlock special pricing