- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 1.262.1001.70
Sealcon LLC
1.262.1001.70
The 1.262.1001.70 is a gray nylon locking nut with an M20 x 1.5 metric thread, designed as an accessory for strain relief fitt ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.262.1001.70
-
Alias/AKA:NN-29-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Thread Size:1 NPT
-
Finish:N/A
-
Width Across Flats:40 mm
-
Body Thickness:7 mm