- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.220.0715.12
1.220.0715.12
Sealcon LLC
Fittings Connector 0.31inch Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fittings Connector 0.31inch Male
Search Keywords: 1220071512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.220.0715.12
-
Alias/AKA:ST07AA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector
-
Material:N/A
-
Connection Type:Male
-
Connection Size:0.31 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.65
100
$3.57
250
$3.52
500
$3.27
1,000
$3.23
2,500
$3.19
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing