- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.215.0901.14
1.215.0901.14
Sealcon LLC
Fittings Clamp 0.6inch Female/Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Clamp 0.6inch Female/Male Nylon
Search Keywords: 1215090114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.215.0901.14
-
Alias/AKA:CD09AA-CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Clamp
-
Material:Nylon
-
Connection Type:Female/Male
-
Connection Size:0.6 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.51
25
$12.32
50
$11.81
100
$11.34
250
$10.30
500
$9.61
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing