- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.209.3201.50
1.209.3201.50
Sealcon LLC
Fittings Dome Fitting 1.26inch Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 1.26inch Male Nylon
Search Keywords: 1209320150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.3201.50
-
Alias/AKA:CD32MA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:1.26 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$4.92
50
$4.77
100
$4.55
250
$4.17
500
$3.77
1,000
$3.67
2,500
$3.57
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing