- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.209.2101.14
1.209.2101.14
Sealcon LLC
Fittings Dome Fitting 1.12inch Female/Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 1.12inch Female/Male Nylon
Search Keywords: 1209210114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.2101.14
-
Alias/AKA:CD21AA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Female/Male
-
Connection Size:1.12 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
57
Can Ship immediately
On Order:
500
can ship 6/15/26
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$3.102
50
$2.820
100
$2.730
250
$2.480
500
$2.260
1,000
$2.160
2,500
$2.110
5,000
$2.050
7,500 +
$2.030
Click for Quote
Log in
to unlock special pricing