- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.209.1301.14
1.209.1301.14
Sealcon LLC
Fittings Dome Fitting 0.8inch Female/Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 0.8inch Female/Male Nylon
Search Keywords: 1209130114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.1301.14
-
Alias/AKA:CD13AA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Female/Male
-
Connection Size:0.8 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$1.92
250
$1.56
500
$1.49
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500
$1.32
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing