- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.209.1217.71
1.209.1217.71
Sealcon LLC
Fittings Dome Fitting 0.5inch Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 0.5inch Male Nylon
Search Keywords: 1209121771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.1217.71
-
Alias/AKA:CD16NR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:0.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.08
250
$1.87
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing