Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

1.209.1200.70

Fittings Dome Fitting 0.83inch Female/Male Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fittings Dome Fitting 0.83inch Female/Male Nylon
Search Keywords: 1209120070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: 1.209.1200.70
Alias/AKA: CD13NA-GY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Dome Fitting
Material: Nylon
Connection Type: Female/Male
Connection Size: 0.83 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.209.1200.70 RoHS compliant?
Yes, 1.209.1200.70 is RoHS compliant.
What is the lead time for 1.209.1200.70?
The standard lead time for 1.209.1200.70 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.52
500
$1.44
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!