- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.209.1101.15
1.209.1101.15
Sealcon LLC
Fittings Dome Fitting 0.73inch Male Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fittings Dome Fitting 0.73inch Male Nylon
Search Keywords: 1209110115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.1101.15
-
Alias/AKA:CD11AR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Nylon
-
Connection Type:Male
-
Connection Size:0.73 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.419
50
$1.290
250
$1.200
500
$1.130
1,000
$1.100
2,500
$1.080
5,000
$1.070
7,500
$1.050
10,000 +
$1.020
Click for Quote
Log in
to unlock special pricing