- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1.209.1000.70
1.209.1000.70
Sealcon LLC
The 1.209.1000.70 is a black, PG 9 thread dome fitting designed to accommodate cables with a diameter range of 4 mm to 8 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1.209.1000.70 is a black, PG 9 thread dome fitting designed to accommodate cables with a diameter range of 4 mm to 8 mm.
Search Keywords: 1209100070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.1000.70
-
Alias/AKA:CD29NA-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$4.31
50
$4.24
100
$4.14
250
$3.83
500
$3.58
1,000
$3.54
2,500
$3.49
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing