Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

1.209.0901.15

Fittings Dome Fitting 0.6inch Female/Male Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fittings Dome Fitting 0.6inch Female/Male Nylon
Search Keywords: 1209090115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: 1.209.0901.15
Alias/AKA: CD09AR-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Dome Fitting
Material: Nylon
Connection Type: Female/Male
Connection Size: 0.6 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.209.0901.15 RoHS compliant?
Yes, 1.209.0901.15 is RoHS compliant.
What is the lead time for 1.209.0901.15?
The standard lead time for 1.209.0901.15 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,850
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.35
500
$1.28
1,000
$1.22
2,500
$1.21
5,000
$1.20
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!