- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1.209.0900.14
1.209.0900.14
Sealcon LLC
The 1.209.0900.14 is a liquid-tight strain relief cable gland made of grey Polyamide V0 with a PG 9 male thread.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 1.209.0900.14 is a liquid-tight strain relief cable gland made of grey Polyamide V0 with a PG 9 male thread.
Search Keywords: 1209090014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.209.0900.14
-
Alias/AKA:CD09AA-GY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Gland
-
Color:Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
686
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.558
250
$1.203
500
$1.104
1,000
$1.057
2,500
$1.014
5,000
$0.987
7,500
$0.974
10,000 +
$0.934
Click for Quote
Log in
to unlock special pricing