Image is representational - see mfr. specs

1.209.0701.15

Sealcon LLC

Fittings Dome Fitting 0.49inch Female/Male Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fittings Dome Fitting 0.49inch Female/Male Nylon
Search Keywords: 1209070115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    1.209.0701.15
  • Alias/AKA:
    CD07AR-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Dome Fitting
  • Material:
    Nylon
  • Connection Type:
    Female/Male
  • Connection Size:
    0.49 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,568
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.442
250
$1.172
500
$1.119
1,000
$1.071
2,500
$1.027
5,000
$1.000
7,500
$0.987
10,000 +
$0.961
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!