- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.171.3210.50
1.171.3210.50
Sealcon LLC
Fittings Adapter 2inch/1.5inch Female/Male Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Adapter 2inch/1.5inch Female/Male Nickel
Search Keywords: 1171321050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.171.3210.50
-
Alias/AKA:AM-3210-BR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Adapter
-
Material:Nickel
-
Connection Type:Female/Male
-
Connection Size:2/1.5 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
196
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$32.83
5
$30.71
10
$29.29
25
$28.42
50
$27.20
100
$26.08
250 +
$24.73
Click for Quote
Log in
to unlock special pricing