Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

1.167.2900.01

Nuts Lock Hex 41mm 4mm Brass Nickel PG 29

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nuts Lock Hex 41mm 4mm Brass Nickel PG 29
Search Keywords: 1167290001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    1.167.2900.01
  • Alias/AKA:
    NP-29-BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419995010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Thread Size:
    PG 29
  • Finish:
    Nickel
  • Width Across Flats:
    41 mm
  • Body Thickness:
    4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.167.2900.01 RoHS compliant?
Yes, 1.167.2900.01 is RoHS compliant.
What is the lead time for 1.167.2900.01?
The standard lead time for 1.167.2900.01 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$10.84
50
$10.29
100
$9.78
250
$9.75
500
$9.73
1,000
$9.70
2,500 +
$9.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!