- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 1.167.1300.01
Sealcon LLC
1.167.1300.01
Nuts Lock Hex 23mm 3mm Brass Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.167.1300.01
-
Alias/AKA:NP-13-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Thread Size:N/A
-
Finish:Nickel
-
Width Across Flats:23 mm
-
Body Thickness:3 mm