- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.161.3800.70
1.161.3800.70
Sealcon LLC
Nickel Plated Brass Locking Nut 3/8" NPT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nickel Plated Brass Locking Nut 3/8" NPT
Search Keywords: 1161380070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.161.3800.70
-
Alias/AKA:NN-38-BR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Width Across Flats:21.8 mm
-
Family:NN-38-BR
-
Body Thickness (Imperial - Decimal):0.19 in
-
Head Diameter:N/R
-
Material:Brass
-
Head Type:Hex
-
Body Thickness:4.9 mm
-
Head Diameter (Imperial - Decimal):N/R
-
Type:Lock
-
Thread Size:3/8
-
Finish:Nickel
-
Head Diameter (Imperial):N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.61
500
$1.49
1,000
$1.41
2,500
$1.37
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing