- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.077.3220.50
1.077.3220.50
Sealcon LLC
Fittings Reducer Female/Male Nickel Plated Brass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Reducer Female/Male Nickel Plated Brass
Search Keywords: 1077322050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.077.3220.50
-
Alias/AKA:RM-3220-BR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Reducer
-
Material:Nickel Plated Brass
-
Connection Type:Female/Male
-
Connection Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$11.41
50
$10.49
100
$10.19
250
$9.38
500
$8.89
1,000
$8.78
2,500 +
$8.44
Click for Quote
Log in
to unlock special pricing