- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.077.2520.50
1.077.2520.50
Sealcon LLC
Fittings Reducer Female/Male Nickel Plated Brass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Reducer Female/Male Nickel Plated Brass
Search Keywords: 1077252050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.077.2520.50
-
Alias/AKA:RM-2520-BR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Reducer
-
Material:Nickel Plated Brass
-
Connection Type:Female/Male
-
Connection Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.15
50
$4.81
100
$4.60
300
$4.30
500
$4.01
1,000
$3.91
2,500
$3.81
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing