- Home ›
- All Products›
- D3056
Description
+
MOISTURE BARRIER BAG, 127mm X 152.4mm; Bag Type: Moisture Barrier; Width - Imperial: 5"; Length Imperial: 6"; Metric:...
Search Keywords: D3056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:D3056
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Packages
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$55.80
10
$41.85
15
$39.06
20 +
$38.28
Click for Quote
Log in
to unlock special pricing