- Home ›
- All Products›
- 8905
Description
+
8905 Table Roll, 2-Layer Rubber, 8900 Series, Blue, 0.065in x 48in x 50ft
Search Keywords: 8905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:8905
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,714.83
3
$2,573.80
5 +
$2,567.37
Click for Quote
Log in
to unlock special pricing