- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- ESD Protective Gear ›
- 8263
SCS
8263
Dissipative Mat Roll - 8200 Series - 24" W x 24ft L - Vinyl - Grey.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SCS |
| Part No: | 8263 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |