SCS
8261
8261 Table Roll, 3-Layer Vinyl, 8200 Series, Brown, 0.14in x 24in x 24ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8261 Table Roll, 3-Layer Vinyl, 8200 Series, Brown, 0.14in x 24in x 24ft
Search Keywords: 8261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:8261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8261 RoHS compliant?
Yes, 8261 is RoHS compliant.
What is the lead time for 8261?
The standard lead time for 8261 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$418.39
3
$412.58
5 +
$406.93
Click for Quote
Log in
to unlock special pricing