- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- ESD Protective Gear ›
- 8203
SCS
8203
8203 Floor Mats Kit, 8200 Series, Dissipative 3-Layer Vinyl, Gray, 0.140in Thick, 48in x 72in
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SCS |
| Part No: | 8203 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |