- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- ESD Protective Gear ›
- 770716
SCS
770716
SCS Static Sensor with Coiled Ground Cord 12ft Length 9V Alkaline Ba
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SCS |
| Part No: | 770716 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030330040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |