SCS
7001218
7001218 Moisture Barrier Bag, Dri-Shield 2000, 12in x 18in, 100 Ea, Dri-Shield 2000 Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
7001218 Moisture Barrier Bag, Dri-Shield 2000, 12in x 18in, 100 Ea, Dri-Shield 2000 Series
Search Keywords: 7001218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:7001218
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7001218 RoHS compliant?
Yes, 7001218 is RoHS compliant.
What is the lead time for 7001218?
The standard lead time for 7001218 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$143.33
5
$115.51
10
$107.72
20
$104.32
50
$104.06
100 +
$103.80
Click for Quote
Log in
to unlock special pricing