- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 3050
Description
+
SCS Female Socket Push and Bend Snap Fastener 38 10mm 10 Pack pe
Search Keywords: 3050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:3050
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Packages
Can Ship immediately
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$29.22
5
$27.34
10
$26.08
25
$25.30
50
$24.21
100
$23.22
250 +
$22.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT