- Home ›
- All Products›
- 3033
Description
+
Mat, Snap Fastener, male, 0.125 in hole, 10 mm dia | SCS 3033
Search Keywords: 3033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:3033
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:9606108000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$15.00
25
$13.59
50
$12.99
100
$12.43
250
$11.92
500
$11.60
1,000 +
$11.45
Click for Quote
Log in
to unlock special pricing