- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 30044
Description
+
Bag, Static shield, ZipTop Recloseable, Metal-In, 3 mils, 4 W x 4 L In. | SCS 30044
Search Keywords: 30044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:30044
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.13
10
$11.79
25
$11.32
50
$10.83
100
$10.66
250
$10.44
500 +
$10.28
Click for Quote
Log in
to unlock special pricing