help desk software

30024

SCS

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 30024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SCS
  • Part No:
    30024
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    3923210000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.52 mm
  • Wire Size:
    2 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13 Packages
2 Weeks can ship 12/5/25
Backorder
Price (USD)
Qty
Unit Price
13
$24.00
25
$18.72
38
$17.24
50 +
$16.90
Click for Quote
Log in to unlock special pricing