- Home ›
- All Products›
- 3001418
Description
+
3001418 Static Shield Bag, Metal-In Zip, 14in x 18in, 100 Ea, 1000 Series
Search Keywords: 3001418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:3001418
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$95.19
5
$88.09
10
$77.77
20
$72.04
50
$68.01
100 +
$67.12
Click for Quote
Log in
to unlock special pricing