- Home ›
- All Products›
- 2301211
Description
+
CUSHIONED ESD BAG, HEAT SEAL, 12"X11"; Bag Type: Static Shield; Length - Imperial: 11"; Metric: 279.4mm; Width...
Search Keywords: 2301211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:2301211
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$352.45
3
$304.11
5 +
$299.94
Click for Quote
Log in
to unlock special pricing