Available Replacements
RECOMMENDED REPLACEMENT
SCS
1911012
Bag, Shielding, Bag, 10 in., 12, Zipper Closure, 10^11 Ohms (Max.), 2.9 mil | SCS 1911012
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
Bag, Shielding, Bag, 10 in., 12, Zipper Closure, 10^11 Ohms (Max.), 2.9 mil | SCS 1911012
Search Keywords: 1911012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:1911012
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1911012 discontinued?
Yes, 1911012 from Scs is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1911012?
The recommended replacement for 1911012 is 3001012 from SCS, available from OnlineComponents.com.
Is 1911012 RoHS compliant?
Yes, 1911012 is RoHS compliant.
What is the lead time for 1911012?
The standard lead time for 1911012 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.