- Home ›
- All Products›
- 150Z812
Description
+
Antistatic Bag - 1500 Series - Shielding (Metal-Out) - Resealable - 8" W x 12" L - 100/Pkg
Search Keywords: 150Z812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:150Z812
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Packages
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
4
$63.64
8
$47.73
12
$44.55
15 +
$43.66
Click for Quote
Log in
to unlock special pricing