- Home ›
- All Products›
- 15035
Description
+
1500 Series 3 inch x 5 inch 3.1 mils Metal-Out ESD Bag
Search Keywords: 15035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:15035
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.98
25
$11.30
50
$10.45
100
$10.14
250
$9.59
500
$9.33
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing