Image is representational - see manufacturer specifications

SCS Authorized Distributor

100610

Static Shielding Bag - Open Top - 1000 Series - "Metal-in" - 152.4mm (6in) x 254mm (10in) - 100/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Static Shielding Bag - Open Top - 1000 Series - "Metal-in" - 152.4mm (6in) x 254mm (10in) - 100/Pkg
Search Keywords: 100610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SCS
Part No: 100610
Unit of Measure: Per Package
RoHS: Yes
HTS: 3923210095
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 100610
Material: Metal
Product Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100610 RoHS compliant?
Yes, 100610 is RoHS compliant.
What is the lead time for 100610?
The standard lead time for 100610 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.33
10
$13.21
25
$12.92
50
$12.60
100
$12.57
250
$12.54
500 +
$12.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!